PIHER SENSORS AND CONTROLS S.S.A SMC-10 50 kΩ Rotary Potentiometer Panel, SMC-10 V10 503 A 2020 MTA

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
640-705
Distrelec Article No.:
164-35-345
Mfr. Part No.:
SMC-10 V10 503 A 2020 MTA
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Shaft Diameter

4mm

Power Rating

330mW

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel

Termination Style

PC Pin

Shaft Length

30mm

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS

Tolerance ±

20%

Series

SMC-10

COO (Country of Origin):
ES

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy