PIHER SENSORS AND CONTROLS S.S.A PSC-10 10 kΩ Trimmer Potentiometer 1-Turns Surface Mount, PSC10KV50-103A0505
- RS Stock No.:
- 134-929
- Mfr. Part No.:
- PSC10KV50-103A0505
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $59.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$118.10
(exc. GST)
$129.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $2.362 | $118.10 | - |
| 500 + | $2.243 | $112.15 | $59.50 |
*price indicative
- RS Stock No.:
- 134-929
- Mfr. Part No.:
- PSC10KV50-103A0505
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Packaging | Reel | |
| Number of Turns | 1 | |
| Power Rating | 0.33W | |
| Mount Type | Surface Mount | |
| Termination Style | Solder Pin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 5% | |
| Series | PSC-10 | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 10kΩ | ||
Packaging Reel | ||
Number of Turns 1 | ||
Power Rating 0.33W | ||
Mount Type Surface Mount | ||
Termination Style Solder Pin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Tolerance ± 5% | ||
Series PSC-10 | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A 10mm cermet SMD potentiometer offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human Interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.
Up to 10.000 life cycles
IP54 protection
Linear, logarithmic and antilogarithmic tapers
Self extinguishable plastic
Related links
- PIHER SENSORS AND CONTROLS S.S.A PS-10 10 kΩ Trimmer Potentiometer 1-Turns Surface Mount, PSC10KV50-103A0505
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Trimmer Potentiometer 1-Turns Surface Mount, PTC10LV10-103A1010
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer 1-Turns Bracket Mount, PC16SV-10IP06-103A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A PT-15 / PTC-15 10 kΩ Rotary Potentiometer 1-Turns Through Hole, PT15NV15-103A2020-E-S
- PIHER SENSORS AND CONTROLS S.S.A PC-16 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A PT 6 5 mΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, PT6KV-473A2020
