PIHER SENSORS AND CONTROLS S.S.A SMC-10 250 Ω Rotary Potentiometer Panel, SMC-10 V10 251 A 2020 MTA
- RS Stock No.:
- 640-702
- Distrelec Article No.:
- 164-35-333
- Mfr. Part No.:
- SMC-10 V10 251 A 2020 MTA
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 640-702
- Distrelec Article No.:
- 164-35-333
- Mfr. Part No.:
- SMC-10 V10 251 A 2020 MTA
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 250Ω | |
| Shaft Diameter | 4mm | |
| Power Rating | 330mW | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel | |
| Termination Style | PC Pin | |
| Shaft Length | 30mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Series | SMC-10 | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 250Ω | ||
Shaft Diameter 4mm | ||
Power Rating 330mW | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel | ||
Termination Style PC Pin | ||
Shaft Length 30mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Series SMC-10 | ||
- COO (Country of Origin):
- ES
Related links
- PIHER SENSORS AND CONTROLS S.S.A SMC-10 10 kΩ Rotary Potentiometer Panel, SMC-10 V10 103 A 2020 MTA
- PIHER SENSORS AND CONTROLS S.S.A SMC-10 500 Ω Rotary Potentiometer Panel, SMC-10 V10 501 A 2020 MTA
- PIHER SENSORS AND CONTROLS S.S.A SMC-10 50 kΩ Rotary Potentiometer Panel, SMC-10 V10 503 A 2020 MTA
- PIHER SENSORS AND CONTROLS S.S.A SMC-10 100 kΩ Rotary Potentiometer Panel, SMC-10 V10 104 A 2020 MTA
- 5 Ω Through Hole Trimmer Resistor 0.07 W PIHER SENSORS AND CONTROLS S.S.A, PT 10
- 5 Ω Through Hole Trimmer Resistor 0.25 W PIHER SENSORS AND CONTROLS S.S.A, PTC-15
- 10 kΩ Surface Mount Trimmer Resistor 0.1 W PIHER SENSORS AND CONTROLS S.S.A, PS6
- 5 Ω Through Hole Trimmer Resistor 0.17 W PIHER SENSORS AND CONTROLS S.S.A, PT 10
