PIHER SENSORS AND CONTROLS S.S.A SMC-10 10 kΩ Rotary Potentiometer Panel, SMC-10 V10 103 A 2020 MTA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.27

(exc. GST)

$6.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,389 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$6.27
10 - 24$5.50
25 - 99$4.96
100 - 499$4.04
500 +$3.96

*price indicative

RS Stock No.:
640-688
Distrelec Article No.:
164-35-337
Mfr. Part No.:
SMC-10 V10 103 A 2020 MTA
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Shaft Diameter

4mm

Power Rating

330mW

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel

Termination Style

PC Pin

Shaft Length

30mm

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS

Series

SMC-10

Tolerance ±

20%

COO (Country of Origin):
ES

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy