Vishay 357 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 357B0103MXB251S22

Subtotal (50 units, in boxes of 50)*

$3,736.05

(exc. GST)

$4,109.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +$74.721$3,736.05

*price indicative

RS Stock No.:
607-519
Mfr. Part No.:
357B0103MXB251S22
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

6mm

Number of Turns

1

Packaging

Box

Power Rating

1W

Element Material

Conductive Plastic

Mount Type

Panel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Tolerance ±

20%

Series

357

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy