Vishay 357 Series Potentiometer, 6.35 mm Shaft
- RS Stock No.:
- 850-9760
- Mfr. Part No.:
- 357-0-0-1S22103
- Brand:
- Vishay
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$51.04
(exc. GST)
$56.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $51.04 | - |
| 5 + | $42.02 | 17% |
*price indicative
- RS Stock No.:
- 850-9760
- Mfr. Part No.:
- 357-0-0-1S22103
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Series | 357 | |
| Shaft Diameter | 6.35mm | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Mount Type | Bush | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Series 357 | ||
Shaft Diameter 6.35mm | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Mount Type Bush | ||
Vishay 357 Series
The Vishay 357 Series are highly reliable bush mounting potentiometers. The 357 series are designed for a wide variety of industrial applications.
Excellent temperature stability
Long rotational life
High Quality
Compact size
Related links
- Vishay 357 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 357-0-0-1P22-103
- Vishay 357 1 kΩ Rotary Potentiometer 1-Gang Bush, 357-0-0-1P22-102
- Vishay 357 5 kΩ Rotary Potentiometer 1-Gang Bush, 357-0-0-1P22-502
- Vishay 138 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 138-0-0-102
- Vishay 140 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 140-0-0-103
- Vishay 138 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 138-0-0-103
- Vishay 138 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 138-0-0-502
- Vishay 357 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
