Vishay 357 Series Potentiometer, 6 mm Shaft
- RS Stock No.:
- 607-520
- Mfr. Part No.:
- 357B0103MXB251S22
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$99.96
(exc. GST)
$109.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $99.96 |
| 5 + | $96.94 |
*price indicative
- RS Stock No.:
- 607-520
- Mfr. Part No.:
- 357B0103MXB251S22
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Series | 357 | |
| Shaft Diameter | 6mm | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | No | |
| Mount Type | Panel | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Series 357 | ||
Shaft Diameter 6mm | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals No | ||
Mount Type Panel | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CZ
