Vishay 357 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 357B0502MXB251S22
- RS Stock No.:
- 607-321
- Distrelec Article No.:
- 304-65-837
- Mfr. Part No.:
- 357B0502MXB251S22
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$98.79
(exc. GST)
$108.67
(inc. GST)
- RS Stock No.:
- 607-321
- Distrelec Article No.:
- 304-65-837
- Mfr. Part No.:
- 357B0502MXB251S22
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.0mm | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 357 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.0mm | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Element Material Conductive Plastic | ||
Mount Type Panel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 357 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CZ
Related links
- Vishay 357 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Vishay 357 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay 357 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 357B2502MAB251S22
- Vishay 357 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Vishay 357 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Vishay 357 20 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay 357 20 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 357B2203MAB251S22
- Vishay 357 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount

