Vishay 357 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 357B2102MAB251S22
- RS Stock No.:
- 167-9762
- Mfr. Part No.:
- 357B2102MAB251S22
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-9762
- Mfr. Part No.:
- 357B2102MAB251S22
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | Turret | |
| Shaft Length | 22.2mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 22.22mm | |
| Depth | 22.22mm | |
| Length | 34.6mm | |
| Tolerance ± | 20% | |
| Actuator Type | Slotted Shaft | |
| Series | 357 | |
| Mounting Hole Diameter | 9.525 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style Turret | ||
Shaft Length 22.2mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Adjustment Type Top | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 22.22mm | ||
Depth 22.22mm | ||
Length 34.6mm | ||
Tolerance ± 20% | ||
Actuator Type Slotted Shaft | ||
Series 357 | ||
Mounting Hole Diameter 9.525 mm | ||
Vishay Model 357 Potentiometers
From Vishay, the 357 Series of precision bush potentiometers are commonly used in audio applications. With thermoplastic housing and stainless steel end slotted shaft, the 357 series potentiometer boasts a rotational life of 5 million shaft revolutions.
Features and Benefits:
• Conductive polymer element
• Linearity Tolerance ±1% independent
• Insulation Resistance 1000MΩ @ 500Vdc
• Electrical Rotation 340° ±3°
• Running Torque 3.68mNm
• Mounting Bush Ø9.5mm L.9.5mm
• 7/8" diameter single turn
• Compact size, Advanced design technology
• Offer a cost effective solution to your potentiometer requirements
• Suitable model for all industrial applications
Related links
- Vishay 357 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 357B2102MAB251S22
- Vishay 357 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Vishay 357 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 357B2103MAB251S22
- Vishay 357 1 kΩ Rotary Potentiometer 1-Gang Panel Mount
- Vishay 357 1 kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B0102MXB054506
- Vishay 357 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 357B0102MXB251S22
- Vishay 357 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 357B0103MXB251S22
- Vishay 357 1 kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B0102MAB251S22
