PIHER SENSORS AND CONTROLS S.S.A PT-15 / PTC-15 10 kΩ Rotary Potentiometer 1-Turns Through Hole, PT15NV15-103A2020-E-S
- RS Stock No.:
- 181-242
- Mfr. Part No.:
- PT15NV15-103A2020-E-S
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Get a bulk buy discount
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$26.78
(exc. GST)
$29.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,080 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 180 | $1.339 | $26.78 | - |
| 200 - 480 | $1.273 | $25.46 | 4% |
| 500 - 980 | $1.178 | $23.56 | 12% |
| 1000 - 1980 | $1.086 | $21.72 | 18% |
| 2000 + | $1.045 | $20.90 | 21% |
*price indicative
- RS Stock No.:
- 181-242
- Mfr. Part No.:
- PT15NV15-103A2020-E-S
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Element Material | Carbon or Cermet | |
| Mount Type | Through Hole | |
| Termination Style | Straight or Crimped | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL 94V-0, ISO 14001 | |
| Actuator Type | Optional Shaft, Knob, Thumbwheel, Shaftless | |
| Series | PT-15 / PTC-15 | |
| Tolerance ± | 30% | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Element Material Carbon or Cermet | ||
Mount Type Through Hole | ||
Termination Style Straight or Crimped | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL 94V-0, ISO 14001 | ||
Actuator Type Optional Shaft, Knob, Thumbwheel, Shaftless | ||
Series PT-15 / PTC-15 | ||
Tolerance ± 30% | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A Potentiometers offer control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.
IP54 protection
Magazine packaging for automatic insertion available
Related links
- 5 Ω Through Hole Trimmer Resistor 0.25 W PIHER SENSORS AND CONTROLS S.S.A, PTC-15
- 100 kΩ Trimmer Potentiometer 0.25 W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT 15
- 5 Ω Through Hole Trimmer Resistor 0.12 W PIHER SENSORS AND CONTROLS S.S.A, PT 15
- PIHER SENSORS AND CONTROLS S.S.A 5 mΩ Rotary Potentiometer 1-Turns Through Hole, PT15NH05-502A2020-S
- PIHER SENSORS AND CONTROLS S.S.A PT-10 / PTC-10 5 mΩ Rotary Potentiometer 2-Gang Through Hole, PTC10LV10-202A2020
- PIHER SENSORS AND CONTROLS S.S.A PT 6 5 mΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, PT6KV-473A2020
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- 5 Ω Through Hole Trimmer Resistor 0.17 W PIHER SENSORS AND CONTROLS S.S.A, PT 10
