PIHER SENSORS AND CONTROLS S.S.A 5 kΩ Rotary Potentiometer 1-Turns Through Hole, PT15NH05-502A2020-S
- RS Stock No.:
- 181-237
- Mfr. Part No.:
- PT15NH05-502A2020-S
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$24.54
(exc. GST)
$27.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 180 | $1.227 | $24.54 |
| 200 - 480 | $1.165 | $23.30 |
| 500 - 980 | $1.079 | $21.58 |
| 1000 - 1980 | $0.992 | $19.84 |
| 2000 + | $0.957 | $19.14 |
*price indicative
- RS Stock No.:
- 181-237
- Mfr. Part No.:
- PT15NH05-502A2020-S
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL 94V-0, IP54 | |
| Length | 15mm | |
| Tolerance ± | 30% | |
| Actuator Type | Shaftless | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL 94V-0, IP54 | ||
Length 15mm | ||
Tolerance ± 30% | ||
Actuator Type Shaftless | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A Potentiometers offer control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.
IP54 protection
Magazine packaging for automatic insertion available
Related links
- PIHER SENSORS AND CONTROLS S.S.A PT-15 / PTC-15 10 kΩ Rotary Potentiometer 1-Turns Through Hole, PT15NV15-103A2020-E-S
- PIHER SENSORS AND CONTROLS S.S.A PC-16 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount, PC16SH-10IP06-502A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A PS-10 10 kΩ Trimmer Potentiometer 1-Turns Surface Mount, PSC10KV50-103A0505
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A PT 6 5 mΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, PT6KV-473A2020
- PIHER SENSORS AND CONTROLS S.S.A PC-16 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
