4.7 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10

This image is representative of the product range

Subtotal (1 box of 1000 units)*

$695.00

(exc. GST)

$764.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +$0.695$695.00

*price indicative

RS Stock No.:
134-963
Distrelec Article No.:
304-54-711
Mfr. Part No.:
PT10LV10-472A2020-PM-S
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Trimmer Potentiometer

Maximum Resistance

4.7kΩ

Mount Type

Through Hole

Number of Turns

1

Packaging

Bulk

Orientation

Top Adjust

Power Rating

150mW

Series

PT10

Automotive Standard

No

Termination Style

Solder Pin

Tolerance ±

20%

Temperature Coefficient

300 ppm/°C

Minimum Operating Temperature

-25°C

Maximum Voltage

100V

Height

6mm

Diameter

10.3mm

Standards/Approvals

RoHS Compliant

Element Material

Carbon

COO (Country of Origin):
ES
The PIHER SENSORS AND CONTROLS S.S.A carbon panel mount potentiometer is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft. A wide variety of configurable options, such as single or tandem models, different shaft types and tapers, make the PC-16 suitable for numerous applications in the home appliance, industrial and automotive markets.

IP54 protection according to IEC 60529

Single and tandem models

Assemblies with wires and connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy