TE Connectivity 31.8 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, KLN1250B1/4
- RS Stock No.:
- 783-0176
- Mfr. Part No.:
- KLN1250B1/4
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$52.62
(exc. GST)
$57.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $52.62 | - |
| 10 - 24 | $49.99 | 4% |
| 25 - 49 | $47.49 | 9% |
| 50 - 249 | $45.13 | 14% |
| 250 + | $42.88 | 18% |
*price indicative
- RS Stock No.:
- 783-0176
- Mfr. Part No.:
- KLN1250B1/4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.35mm | |
| Shaft Type | Circular | |
| Knob Diameter | 31.8 mm | |
| Knob Height | 15.9mm | |
| Indicator Colour | White | |
| For Use With | Switch | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Knob Type | Grub Screw | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.35mm | ||
Shaft Type Circular | ||
Knob Diameter 31.8 mm | ||
Knob Height 15.9mm | ||
Indicator Colour White | ||
For Use With Switch | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Knob Type Grub Screw | ||
TE Knob series KLN
Related links
- TE Connectivity 31.8 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, KN1251B1/4
- TE Connectivity 31.8 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, KLN1250A1/4
- RS PRO 31.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
- Vishay 22.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 22.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 50A21B10
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, A3023639
- Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 15A31B10
- Vishay 30.6 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 23A21B10
