RS PRO 31.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
- RS Stock No.:
- 467-2536
- Brand:
- RS PRO
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$39.84
(exc. GST)
$43.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 232 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $39.84 | - |
| 100 - 249 | $37.83 | 5% |
| 250 - 499 | $35.94 | 9% |
| 500 - 2499 | $34.13 | 14% |
| 2500 + | $32.43 | 18% |
*price indicative
- RS Stock No.:
- 467-2536
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Shaft Type | Screw Fix | |
| Knob Diameter | 31.8 mm | |
| Knob Height | 26.7mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Knob Type | Grub Screw | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Shaft Type Screw Fix | ||
Knob Diameter 31.8 mm | ||
Knob Height 26.7mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Knob Type Grub Screw | ||
Material Aluminium | ||
- COO (Country of Origin):
- TW
Solid Aluminium Knobs in Silver and Black
Suitable for 6mm diameter shaft
White index line
Related links
- RS PRO 31.8 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 21 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 14 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 14.7 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 14.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 22 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 28 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 16.4 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
