Vishay 22.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 50A21B10

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 box of 100 units)*

$19,865.50

(exc. GST)

$21,852.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$198.655$19,865.50-
200 - 300$193.689$19,368.902%
400 +$190.709$19,070.903%

*price indicative

RS Stock No.:
169-3134
Mfr. Part No.:
50A21B10
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer Knob

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

22.5 mm

Knob Height

33.9mm

Indicator Colour

White

For Use With

Potentiometer

Colour

Black

Standards/Approvals

RoHS

Material

Plastic

Knob Type

Dial

Multi-Turn Digital Mechanism Model 50


All black design with white digital markings

Additional graduations for fine adjustment

Non-protruding locking brake for fixed position

Supplied with

locking key, locating plate and mounting instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy