RS PRO 16.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS Stock No.:
- 777-7340
- Distrelec Article No.:
- 304-51-258
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.85
(exc. GST)
$9.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $1.77 | $8.85 |
| 125 - 245 | $1.758 | $8.79 |
| 250 - 495 | $1.698 | $8.49 |
| 500 - 2495 | $1.636 | $8.18 |
| 2500 + | $1.256 | $6.28 |
*price indicative
- RS Stock No.:
- 777-7340
- Distrelec Article No.:
- 304-51-258
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Knob Diameter | 16.8 mm | |
| Shaft Type | Splined | |
| Knob Height | 14.5mm | |
| Indicator Colour | Red | |
| Colour | Black | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Knob Type | Push-On | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Knob Diameter 16.8 mm | ||
Shaft Type Splined | ||
Knob Height 14.5mm | ||
Indicator Colour Red | ||
Colour Black | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Knob Type Push-On | ||
Material Plastic | ||
RS Soft touch splined push on control knobs
2 colour knobs black body with stripe, suitable for splined 6mm shaft potentiometers
Related links
- RS PRO 16.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 24.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 29.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 16.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped
- RS PRO 14.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 19.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 35 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- Sifam 12.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, K70104
