Sifam 12.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, K70104

Get a bulk buy discount

Add 25 more to save 9%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$7.62

(exc. GST)

$8.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 75 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 20$1.524$7.62-
25 - 45$1.382$6.919%
50 - 95$1.226$6.1319%
100 - 245$0.944$4.7238%
250 +$0.772$3.8649%

*price indicative

RS Stock No.:
270-7766
Mfr. Part No.:
K70104
Brand:
Sifam
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam

Shaft Size

6mm

Product Type

Potentiometer Knob

Shaft Type

Splined

Knob Diameter

12.5 mm

Knob Height

16.5mm

Indicator Colour

Green

For Use With

Lighting and Video Control Applications, Audio

Colour

Black

Standards/Approvals

RoHS

Material

Polypropylene, Thermoplastic Elastomer

COO (Country of Origin):
CN
The Sifam Push on encoder knob is the precision engineered component designed for audio, lightning and video control application. It is competitively priced for reduced material cost.

Illuminated and non illuminated knobs available

Smooth precision feel for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy