RS PRO 29.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS Stock No.:
- 777-7331
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $1.70
View bulk pricing optionsSubtotal (1 unit)*
$13.63
(exc. GST)
$14.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $13.63 | - |
| 5 - 24 | $13.29 | $1.70 |
| 25 - 49 | $12.95 | $17.00 |
| 50 - 249 | $12.61 | $51.00 |
| 250 + | $10.39 | $810.00 |
*price indicative
- RS Stock No.:
- 777-7331
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Shaft Type | Splined | |
| Knob Diameter | 29.8 mm | |
| Knob Height | 16mm | |
| Indicator Colour | White | |
| For Use With | Potentiometer | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Knob Type | Push-On | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Shaft Type Splined | ||
Knob Diameter 29.8 mm | ||
Knob Height 16mm | ||
Indicator Colour White | ||
For Use With Potentiometer | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Knob Type Push-On | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
RS Aluminium push on control knobs
Suitable for 6mm diametersplined shafts
Index white line on black body or black dot on silver body
Related links
- RS PRO 16.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 24.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 14.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 19.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- RS PRO 35 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined
- Sifam 12.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, K70104
- Sifam 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN110-006/237/233
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/239
