Sifam 18.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN130-006/237/224

Subtotal (1 pack of 5 units)*

$6.15

(exc. GST)

$6.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,180 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$1.23$6.15

*price indicative

RS Stock No.:
299-4957
Mfr. Part No.:
3/03/TPN130-006/237/224
Brand:
Sifam
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam

Shaft Size

6mm

Product Type

Potentiometer Knob

Knob Diameter

18.9 mm

Shaft Type

Splined

Knob Height

15.9mm

Indicator Colour

White

Colour

Black

For Use With

Potentiometer

Standards/Approvals

RoHS

Material

Polypropylene, Thermoplastic Elastomer

Knob Type

Push-On

Push-On Soft Touch Control Knobs


Available in 3 shaft sizes: 6mm 'splined', 4mm 'D' and 6mm 'D'

Black polypropylene moulding with coloured indicator line

Smooth velvet feel

For suitable potentiometers see Resistors section

Each (In a Pack of 5)
$1.466
Each (In a Pack of 5)
$1.466
Each (In a Pack of 5)
$1.53
Each (In a Pack of 5)
$1.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy