Sifam 18.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN130-006/237/233

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.33

(exc. GST)

$8.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 245 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$1.466$7.33-
250 - 495$1.424$7.122%
500 - 995$1.368$6.846%
1000 +$1.318$6.5910%

*price indicative

RS Stock No.:
299-5023
Mfr. Part No.:
3/03/TPN130-006/237/233
Brand:
Sifam
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam

Product Type

Potentiometer Knob

Shaft Size

6mm

Shaft Type

Splined

Knob Diameter

18.9 mm

Knob Height

15.9mm

Indicator Colour

Aqua

For Use With

Potentiometer

Colour

Black

Standards/Approvals

RoHS

Material

Thermoplastic Elastomer, Polypropylene

Knob Type

Push-On

COO (Country of Origin):
GB

Push-On Soft Touch Control Knobs


Available in 3 shaft sizes: 6mm 'splined', 4mm 'D' and 6mm 'D'

Black polypropylene moulding with coloured indicator line

Smooth velvet feel

For suitable potentiometers see Resistors section

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy