Sifam 18.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN130-006/237/232
- RS Stock No.:
- 299-5051
- Mfr. Part No.:
- 3/03/TPN130-006/237/232
- Brand:
- Sifam
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.33
(exc. GST)
$8.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 410 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $1.466 | $7.33 |
| 250 - 495 | $1.412 | $7.06 |
| 500 - 995 | $1.348 | $6.74 |
| 1000 + | $1.316 | $6.58 |
*price indicative
- RS Stock No.:
- 299-5051
- Mfr. Part No.:
- 3/03/TPN130-006/237/232
- Brand:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Splined | |
| Knob Diameter | 18.9 mm | |
| Knob Height | 15.9mm | |
| Indicator Colour | Bright Green | |
| For Use With | Potentiometer | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Knob Type | Push-On | |
| Material | Polypropylene, Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Splined | ||
Knob Diameter 18.9 mm | ||
Knob Height 15.9mm | ||
Indicator Colour Bright Green | ||
For Use With Potentiometer | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Knob Type Push-On | ||
Material Polypropylene, Thermoplastic Elastomer | ||
Push-On Soft Touch Control Knobs
Available in 3 shaft sizes: 6mm 'splined', 4mm 'D' and 6mm 'D'
Black polypropylene moulding with coloured indicator line
Smooth velvet feel
For suitable potentiometers see Resistors section
Sifam 18.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN130-006/237/239
- RS Stock No. 2995001
- Mfr. Part No. 3/03/TPN130-006/237/239
Each (In a Pack of 5)
$1.53
Sifam 18.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN130-006/237/233
- RS Stock No. 2995023
- Mfr. Part No. 3/03/TPN130-006/237/233
Each (In a Pack of 5)
$1.466
Sifam 18.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN130-006/237/224
- RS Stock No. 2994957
- Mfr. Part No. 3/03/TPN130-006/237/224
Each (In a Pack of 5)
$1.23
Sifam 18.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN130-006/237/230
- RS Stock No. 2994985
- Mfr. Part No. 3/03/TPN130-006/237/230
Each (In a Pack of 5)
$1.67
Related links
- Sifam 18.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN130-006/237/224
- Sifam 18.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN130-006/237/233
- Sifam 18.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN130-006/237/230
- Sifam 18.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN130-006/237/239
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/232
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/239
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/230
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/224












