Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/233
- RS Stock No.:
- 299-4884
- Mfr. Part No.:
- 3/03/TP110-006/237/233
- Brand:
- Sifam
Get a bulk buy discount
Add 250 more to save $4.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.39
(exc. GST)
$7.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
- Plus 115 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $1.278 | $6.39 | - |
| 250 - 495 | $1.26 | $6.30 | $4.50 |
| 500 - 995 | $1.202 | $6.01 | $38.00 |
| 1000 + | $1.158 | $5.79 | $120.00 |
*price indicative
- RS Stock No.:
- 299-4884
- Mfr. Part No.:
- 3/03/TP110-006/237/233
- Brand:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Shaft Type | Splined | |
| Knob Diameter | 11.5 mm | |
| Knob Height | 14.4mm | |
| Indicator Colour | Aqua | |
| Colour | Black | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Material | Thermoplastic Elastomer, Polypropylene | |
| Knob Type | Push-On | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Shaft Type Splined | ||
Knob Diameter 11.5 mm | ||
Knob Height 14.4mm | ||
Indicator Colour Aqua | ||
Colour Black | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Material Thermoplastic Elastomer, Polypropylene | ||
Knob Type Push-On | ||
- COO (Country of Origin):
- GB
Soft Touch knobs with intergral pointer. 6mm Shaft Ø, 18 Splines
Push-On Soft Touch Control Knobs
Available in 3 shaft sizes: 6mm 'splined', 4mm 'D' and 6mm 'D'
Black polypropylene moulding with coloured indicator line
Smooth velvet feel
For suitable potentiometers see Resistors section
- RS Stock No. 2994856
- Mfr. Part No. 3/03/TP110-006/237/239
Each (In a Pack of 5)
$1.084
- RS Stock No. 2994913
- Mfr. Part No. 3/03/TP110-006/237/232
Each (In a Pack of 5)
$1.346
- RS Stock No. 2994783
- Mfr. Part No. 3/03/TP110-006/237/224
Each (In a Pack of 5)
$1.706
- RS Stock No. 2994828
- Mfr. Part No. 3/03/TP110-006/237/230
Each (In a Pack of 5)
$1.458
Related links
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/239
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/230
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/224
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/232
- Sifam 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN110-006/237/233
- Sifam 18.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN130-006/237/233
- Sifam 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN110-006/237/224
- Sifam 18.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TPN130-006/237/224










