OKW 33 mm Knob Diameter Green Potentiometer Knob Round Shaft, B8733001
- RS Stock No.:
- 283-2145
- Distrelec Article No.:
- 300-87-518
- Mfr. Part No.:
- B8733001
- Brand:
- OKW
Subtotal (1 unit)*
$30.96
(exc. GST)
$34.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.96 |
*price indicative
- RS Stock No.:
- 283-2145
- Distrelec Article No.:
- 300-87-518
- Mfr. Part No.:
- B8733001
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Round Shaft | |
| Knob Diameter | 33 mm | |
| Knob Height | 14mm | |
| Colour | Green | |
| Standards/Approvals | RoHS, REACH | |
| Knob Type | Star | |
| Material | Polycarbonate, ABS (UL 94 HB), Polyamide 6 | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Potentiometer Knob | ||
Shaft Type Round Shaft | ||
Knob Diameter 33 mm | ||
Knob Height 14mm | ||
Colour Green | ||
Standards/Approvals RoHS, REACH | ||
Knob Type Star | ||
Material Polycarbonate, ABS (UL 94 HB), Polyamide 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW Assembly support 33 Holds the knob when tightening the collet and positions it in the correct height on the axis of rotary pulse generators. Supply 1 assembly support.
Format Plastic Enclosure
Material ABS (UL 94 HB)
Related links
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, B8033068
- RS PRO 19 mm Knob Diameter Green Potentiometer Knob Cap for 6.4 mm Shaft Screw Fix
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, B8733118
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, B8633108
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, B8633008
- OKW 33 mm Knob Diameter Translucent Potentiometer Knob for 6 mm Shaft Circular, B8233061
- OKW 33 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular, A1432260
- OKW 20 mm Knob Diameter Black Potentiometer Knob Round Shaft, A4120100
