OKW 33 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, B8733118
- RS Stock No.:
- 283-2147
- Distrelec Article No.:
- 300-87-520
- Mfr. Part No.:
- B8733118
- Brand:
- OKW
Subtotal (1 unit)*
$53.21
(exc. GST)
$58.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.21 |
*price indicative
- RS Stock No.:
- 283-2147
- Distrelec Article No.:
- 300-87-520
- Mfr. Part No.:
- B8733118
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 0.25in | |
| Shaft Type | Round Shaft | |
| Knob Diameter | 33 mm | |
| Knob Height | 14mm | |
| Colour | Grey | |
| Standards/Approvals | REACH, RoHS | |
| Material | Polyamide 6, Polycarbonate | |
| Knob Type | Star | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Potentiometer Knob | ||
Shaft Size 0.25in | ||
Shaft Type Round Shaft | ||
Knob Diameter 33 mm | ||
Knob Height 14mm | ||
Colour Grey | ||
Standards/Approvals REACH, RoHS | ||
Material Polyamide 6, Polycarbonate | ||
Knob Type Star | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW Flush-fitting version For flush-fitting installation in the built-in version with an attractive transition from the knob to the front of the device. Suitable for knob diameter 33 mm. Optional illumination possible only in conjunction with the tran
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, B8633108
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, B8633008
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, B8033068
- OKW 33 mm Knob Diameter Green Potentiometer Knob Round Shaft, B8733001
- OKW 40 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A1040068
- OKW 24 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A1024068
- OKW 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A2613068
- OKW 50 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A4150107
