OKW 33 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, B8633008
- RS Stock No.:
- 283-2143
- Distrelec Article No.:
- 300-17-554
- Mfr. Part No.:
- B8633008
- Brand:
- OKW
Subtotal (1 unit)*
$9.29
(exc. GST)
$10.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.29 |
*price indicative
- RS Stock No.:
- 283-2143
- Distrelec Article No.:
- 300-17-554
- Mfr. Part No.:
- B8633008
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Shaft Size | 0.25in | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Round Shaft | |
| Knob Diameter | 33 mm | |
| Knob Height | 14mm | |
| For Use With | STAR-KNOB 33 | |
| Colour | Grey | |
| Standards/Approvals | RoHS, REACH | |
| Material | Polyamide 6, Polycarbonate | |
| Knob Type | Star | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Shaft Size 0.25in | ||
Product Type Potentiometer Knob | ||
Shaft Type Round Shaft | ||
Knob Diameter 33 mm | ||
Knob Height 14mm | ||
For Use With STAR-KNOB 33 | ||
Colour Grey | ||
Standards/Approvals RoHS, REACH | ||
Material Polyamide 6, Polycarbonate | ||
Knob Type Star | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW Ergonomic OKW rotary knobs, modern or classic in design, tested for rotary potentiometers with rounded or flattened shaft ends according to DIN 41591 or 6/4.6 mm.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, B8733118
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, B8633108
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, B8033068
- OKW 40 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A1040068
- OKW 24 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A1024068
- OKW 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A2613068
- OKW 50 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A4150107
- OKW 16 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, A3316007
