Sifam 21.5 mm Knob Diameter Blue Potentiometer Knob Cap Circular, C211 BLUE
- RS Stock No.:
- 111-0760
- Mfr. Part No.:
- C211 BLUE
- Brand:
- Sifam
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.05
(exc. GST)
$20.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $1.905 | $19.05 |
| 500 - 990 | $1.886 | $18.86 |
| 1000 - 2490 | $1.866 | $18.66 |
| 2500 + | $1.849 | $18.49 |
*price indicative
- RS Stock No.:
- 111-0760
- Mfr. Part No.:
- C211 BLUE
- Brand:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Product Type | Potentiometer Knob Cap | |
| Knob Diameter | 21.5 mm | |
| Shaft Type | Circular | |
| Indicator Colour | White | |
| Colour | Blue | |
| For Use With | Collet/Push-on Knob | |
| Standards/Approvals | RoHS | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Product Type Potentiometer Knob Cap | ||
Knob Diameter 21.5 mm | ||
Shaft Type Circular | ||
Indicator Colour White | ||
Colour Blue | ||
For Use With Collet/Push-on Knob | ||
Standards/Approvals RoHS | ||
Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Push-On Soft Touch Control Knobs
Available in 3 shaft sizes: 6mm 'splined', 4mm 'D' and 6mm 'D'
Black polypropylene moulding with coloured indicator line
Smooth velvet feel
For suitable potentiometers see Resistors section
Related links
- Sifam 11.5 mm Knob Diameter Blue Potentiometer Knob Cap, C111 BLUE
- Sifam 15.5 mm Knob Diameter Blue Potentiometer Knob Cap for 6 mm Shaft Axial, C151 BLUE
- RS PRO 19 mm Knob Diameter Blue Potentiometer Knob Cap for 6.4 mm Shaft Round
- Sifam 21.5 mm Knob Diameter Potentiometer Knob Cap, C211 CHROME
- Sifam 21.5 mm Knob Diameter Grey Potentiometer Knob Cap for 6 mm Shaft Axial, C211-GRY
- Sifam 21.5 mm Knob Diameter Red Potentiometer Knob Cap for 6 mm Shaft Axial, C211-RED
- Sifam 21.5 mm Knob Diameter Collet Knob Modular Switch Cap, C211 VARIOUS
- Sifam 21.5 mm Knob Diameter Potentiometer Knob Cap, C210 VARIOUS
