Sifam 15.5 mm Knob Diameter Red Potentiometer Knob Cap Axial, C150-RED
- RS Stock No.:
- 225-906
- Mfr. Part No.:
- C150-RED
- Brand:
- Sifam
Subtotal (1 pack of 10 units)*
$4.69
(exc. GST)
$5.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 280 unit(s) ready to ship
- Plus 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.469 | $4.69 |
*price indicative
- RS Stock No.:
- 225-906
- Mfr. Part No.:
- C150-RED
- Brand:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Product Type | Potentiometer Knob Cap | |
| Shaft Type | Axial | |
| Knob Diameter | 15.5 mm | |
| For Use With | 15.5mm Collet/Push-on Knob | |
| Colour | Red | |
| Standards/Approvals | RoHS | |
| Material | Nylon | |
| Knob Type | Cap | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Product Type Potentiometer Knob Cap | ||
Shaft Type Axial | ||
Knob Diameter 15.5 mm | ||
For Use With 15.5mm Collet/Push-on Knob | ||
Colour Red | ||
Standards/Approvals RoHS | ||
Material Nylon | ||
Knob Type Cap | ||

Caps and Pointers
Available for all sizes of collect knobs and are in several different types and colours
Collet Knobs
Note
A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
Related links
- Sifam 15.5 mm Knob Diameter Red Potentiometer Knob Cap for 6 mm Shaft Axial, C151-RED
- Sifam 21.5 mm Knob Diameter Red Potentiometer Knob Cap for 6 mm Shaft Axial, C211-RED
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C150-BLK
- Sifam 15.5 mm Knob Diameter Grey Potentiometer Knob Cap for 6 mm Shaft Axial, C150-GRY
- Sifam 21.5 mm Knob Diameter Red Potentiometer Knob Cap for 6 mm Shaft Axial, C210-RED
- Sifam 15.5 mm Knob Diameter Potentiometer Knob Cap, C150 VARIOUS
- RS PRO 19 mm Knob Diameter Red Potentiometer Knob Cap for 6.4 mm Shaft Circular
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C151-BLK
