Elma 040-4025 Potentiometer Knob Cap for use with Compatible with Matching Caps, Pointers
- RS Stock No.:
- 243-9587
- Mfr. Part No.:
- 040-4025
- Brand:
- Elma
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 100 units)*
$336.20
(exc. GST)
$369.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $3.362 | $336.20 |
| 500 + | $3.026 | $302.60 |
*price indicative
- RS Stock No.:
- 243-9587
- Mfr. Part No.:
- 040-4025
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob Cap | |
| For Use With | Compatible with Matching Caps, Pointers | |
| Cap Colour | Black | |
| Standards/Approvals | UL94HB, RoHS, ELV(0005EC) | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob Cap | ||
For Use With Compatible with Matching Caps, Pointers | ||
Cap Colour Black | ||
Standards/Approvals UL94HB, RoHS, ELV(0005EC) | ||
The Elma classic collect have Knobs having diameter (Ø) is 21 mm. The knob have the without line type cap. The knob is black in colour.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
Related links
- Elma Potentiometer Knob Cap for use with Compatible with Matching Caps, Pointers
- Elma 040-3025 Potentiometer Knob Cap for use with Pointers, Compatible with Matching Caps
- Elma Potentiometer Knob Cap for use with Pointers, Compatible with Matching Caps
- Elma 10mm Red Potentiometer Knob Cap, 040-1030
- Elma 14.5mm Red Potentiometer Knob Cap, 040-3035
- Elma 10mm Red Potentiometer Knob Cap, 040-1035
- Elma 14.5mm Green Potentiometer Knob Cap, 040-3065
- Elma 10mm Green Potentiometer Knob Cap, 040-1060
