Elma 040-3025 Potentiometer Knob Cap for use with Pointers, Compatible with Matching Caps
- RS Stock No.:
- 243-9579
- Mfr. Part No.:
- 040-3025
- Brand:
- Elma
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $183.00
View bulk pricing optionsSubtotal (1 box of 100 units)*
$366.00
(exc. GST)
$403.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,600 unit(s) ready to ship from another location
- Plus 700 unit(s) shipping from 24 November 2026
- Plus 200 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $3.66 | $366.00 | - |
| 500 + | $3.294 | $329.40 | $183.00 |
*price indicative
- RS Stock No.:
- 243-9579
- Mfr. Part No.:
- 040-3025
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob Cap | |
| For Use With | Pointers, Compatible with Matching Caps | |
| Cap Colour | Black | |
| Standards/Approvals | UL94HB, RoHS, ELV(0005EC) | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob Cap | ||
For Use With Pointers, Compatible with Matching Caps | ||
Cap Colour Black | ||
Standards/Approvals UL94HB, RoHS, ELV(0005EC) | ||
- COO (Country of Origin):
- RO
The Elma classic collet have Knobs having diameter (Ø) of 14 mm. The knob have without line type cap. It is matt black in colour.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
Related links
- Elma Potentiometer Knob Cap for use with Pointers, Compatible with Matching Caps
- Elma 040-4025 Potentiometer Knob Cap for use with Compatible with Matching Caps, Pointers
- Elma Potentiometer Knob Cap for use with Compatible with Matching Caps, Pointers
- Elma Potentiometer Knob Cap 21 mm, Green
- Elma Potentiometer Knob Cap 21 mm, Blue
- Elma Potentiometer Knob Cap 14.5 mm, Grey
- Elma Potentiometer Knob Cap 10 mm, Red
- Elma Potentiometer Knob Cap 10 mm, Green
