Elma Potentiometer Knob Cap 10 mm, Red
- RS Stock No.:
- 243-9571
- Mfr. Part No.:
- 040-1035
- Brand:
- Elma
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 243-9571
- Mfr. Part No.:
- 040-1035
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob Cap | |
| For Use With | Pointers, Compatible with Matching Caps | |
| Outside Diameter | 10mm | |
| Standards/Approvals | ELV(0005EC), UL94HB, RoHS | |
| Material | Polyamide | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob Cap | ||
For Use With Pointers, Compatible with Matching Caps | ||
Outside Diameter 10mm | ||
Standards/Approvals ELV(0005EC), UL94HB, RoHS | ||
Material Polyamide | ||
Colour Red | ||
- COO (Country of Origin):
- RO
The Elma classic collet have Knobs having diameter (Ø) of 10 mm. The colour of cap is red.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
Related links
- Elma Potentiometer Knob Cap 10 mm, Red
- Elma Potentiometer Knob Cap 10 mm Red
- Elma Potentiometer Knob Cap 14.5 mm, Red
- Elma Potentiometer Knob Cap 10 mm Red
- Elma Potentiometer Knob Cap 10 mm, Green
- Elma Potentiometer Knob Cap 10 mm Green
- Elma Potentiometer Knob Cap 10 mm Green
- Elma Potentiometer Knob 21 mm, Red
