Elma Potentiometer Knob Cap 10 mm, Red
- RS Stock No.:
- 243-9569
- Distrelec Article No.:
- 138-00-828
- Mfr. Part No.:
- 040-1030
- Brand:
- Elma
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.89
(exc. GST)
$4.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,943 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.89 |
| 10 - 49 | $3.79 |
| 50 + | $3.72 |
*price indicative
- RS Stock No.:
- 243-9569
- Distrelec Article No.:
- 138-00-828
- Mfr. Part No.:
- 040-1030
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob Cap | |
| For Use With | Compatible with Matching Caps, Pointers | |
| Outside Diameter | 10mm | |
| Standards/Approvals | UL94HB, RoHS, ELV(0005EC) | |
| Material | Polyamide | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob Cap | ||
For Use With Compatible with Matching Caps, Pointers | ||
Outside Diameter 10mm | ||
Standards/Approvals UL94HB, RoHS, ELV(0005EC) | ||
Material Polyamide | ||
Colour Red | ||
- COO (Country of Origin):
- RO
The Elma classic collet have Knobs having diameter (Ø) of 10 mm. The colour of cap is red.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
Related links
- Elma Potentiometer Knob Cap 10 mm, Red
- Elma Potentiometer Knob Cap 10 mm Red
- Elma Potentiometer Knob Cap 10 mm Red
- Elma Potentiometer Knob Cap 10 mm, Green
- Elma Potentiometer Knob Cap 10 mm Green
- Elma Potentiometer Knob Cap 10 mm Green
- Elma Potentiometer Knob Cap 14.5 mm, Red
- Elma Potentiometer Knob 21 mm, Red
