Elma Potentiometer Knob Cap for use with Pointers, Compatible with Matching Caps
- RS Stock No.:
- 243-9580
- Distrelec Article No.:
- 138-00-901
- Mfr. Part No.:
- 040-3025
- Brand:
- Elma
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.75
(exc. GST)
$5.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 495 unit(s) ready to ship from another location
- Plus 2,695 unit(s) shipping from 16 November 2026
- Plus 700 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.75 |
| 10 - 49 | $4.64 |
| 50 + | $4.55 |
*price indicative
- RS Stock No.:
- 243-9580
- Distrelec Article No.:
- 138-00-901
- Mfr. Part No.:
- 040-3025
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob Cap | |
| For Use With | Pointers, Compatible with Matching Caps | |
| Cap Colour | Black | |
| Standards/Approvals | UL94HB, RoHS, ELV(0005EC) | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob Cap | ||
For Use With Pointers, Compatible with Matching Caps | ||
Cap Colour Black | ||
Standards/Approvals UL94HB, RoHS, ELV(0005EC) | ||
- COO (Country of Origin):
- RO
The Elma classic collet have Knobs having diameter (Ø) of 14 mm. The knob have without line type cap. It is matt black in colour.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
Related links
- Elma 040-3025 Potentiometer Knob Cap for use with Pointers, Compatible with Matching Caps
- Elma Potentiometer Knob Cap for use with Compatible with Matching Caps, Pointers
- Elma 040-4025 Potentiometer Knob Cap for use with Compatible with Matching Caps, Pointers
- Elma Potentiometer Knob Cap 21 mm, Green
- Elma Potentiometer Knob Cap 10 mm, Red
- Elma Potentiometer Knob Cap 10 mm, Green
- Elma Potentiometer Knob Cap 14.5 mm, Red
- Elma Potentiometer Knob Cap 14.5 mm, Green
