RS PRO 18 mm Knob Diameter Silver Potentiometer Knob for 4 mm Shaft Circular
- RS Stock No.:
- 499-983
- Distrelec Article No.:
- 304-21-063
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.43
(exc. GST)
$15.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | $14.43 |
| 20 - 99 | $14.31 |
| 100 + | $11.76 |
*price indicative
- RS Stock No.:
- 499-983
- Distrelec Article No.:
- 304-21-063
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Size | 4mm | |
| Product Type | Potentiometer Knob | |
| Knob Diameter | 18 mm | |
| Shaft Type | Circular | |
| Knob Height | 12mm | |
| Indicator Colour | Silver | |
| Colour | Silver | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS, EN 61340 | |
| Material | Aluminium | |
| Knob Type | Grub Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Size 4mm | ||
Product Type Potentiometer Knob | ||
Knob Diameter 18 mm | ||
Shaft Type Circular | ||
Knob Height 12mm | ||
Indicator Colour Silver | ||
Colour Silver | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS, EN 61340 | ||
Material Aluminium | ||
Knob Type Grub Screw | ||
- COO (Country of Origin):
- TW
RS PRO Clad Spun Finish Knobs
This Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.
Features and Benefits
• Resists shock, vibration, or accidental movement
• No special mounting hardware or tools required
• Made of highest quality materials
• Occupies minimum panel space
Applications
There are many different uses of a potentiometer. The three main applications of a potentiometer are:
• Comparing the emf of a battery cell with a standard cell
• Measuring the internal resistance of a battery cell
• Measuring the voltage across a branch of a circuit
How does potentiometer work?
Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 18 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 22 mm Knob Diameter Silver Potentiometer Knob for 4 mm Shaft Circular
- Vishay 25.4 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular, 15E11B10
- Vishay 22.2 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular, 18B11B010
- Vishay 25.4 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 22 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 38.6 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 13.3 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular
