RS PRO 22 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$20.68

(exc. GST)

$22.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 265 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$20.68-
100 - 249$19.635%
250 - 499$18.639%
500 - 2499$17.7214%
2500 +$16.8418%

*price indicative

RS Stock No.:
467-2491
Distrelec Article No.:
304-19-382
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Potentiometer Knob

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

22 mm

Knob Height

26.7mm

Indicator Colour

White

For Use With

Potentiometer

Colour

Silver

Standards/Approvals

RoHS

Material

Aluminium

Knob Type

Grub Screw

COO (Country of Origin):
TW

Solid Aluminium Knobs in Silver and Black


Suitable for 6mm diameter shaft

White index line

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy