RS PRO 18 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Circular

Subtotal (1 unit)*

$14.43

(exc. GST)

$15.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,603 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.43

*price indicative

RS Stock No.:
499-933
Distrelec Article No.:
304-03-115
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Size

6.4mm

Product Type

Potentiometer Knob

Shaft Type

Circular

Knob Diameter

18 mm

Knob Height

12mm

Indicator Colour

Silver

For Use With

Potentiometer

Colour

Silver

Standards/Approvals

RoHS, EN 61340

Material

Aluminium

Knob Type

Grub Screw

COO (Country of Origin):
TW

RS PRO Clad Spun Finish Knobs


This Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.

Features and Benefits


• Resists shock, vibration, or accidental movement

• No special mounting hardware or tools required

• Made of highest quality materials

• Occupies minimum panel space

Applications


There are many different uses of a potentiometer. The three main applications of a potentiometer are:

• Comparing the emf of a battery cell with a standard cell

• Measuring the internal resistance of a battery cell

• Measuring the voltage across a branch of a circuit

How does potentiometer work?


Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy