RS PRO Potentiometer Knob 38.6 mm 6 mm, Black

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 25 units)*

$58.70

(exc. GST)

$64.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
25 - 75$2.348$58.70
100 - 225$2.23$55.75
250 +$2.066$51.65

*price indicative

RS Stock No.:
302-699
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Potentiometer Knob

Shaft Diameter

6mm

For Use With

Spline Shaft

Outside Diameter

38.6mm

Standards/Approvals

RoHS Compliant

Material

ABS

Colour

Black

COO (Country of Origin):
GB

RS PRO Potentiometer Knob, 6 mm Shaft, Splined


The RS PRO Potentiometer Knob is a versatile component designed for use on encoders. It offers a choice of three weight versions to provide different levels of inertia, enhancing the tactile experience. This knob is ideal for applications requiring precise control and adjustment.

Features and Benefits


Versatile Design: Suitable for use on encoders, accommodating various applications.

Multiple Weight Options: Available in light, medium (35g), and heavy (50g) versions to suit different tactile preferences.

Push Fix and Screw Fix Versions: Offers flexibility in installation methods.

Dual Finger Locations: Allows for fast or slow spin, enhancing user control.

Solid Metal Feel: Heavier versions mimic the feel of more expensive solid metal knobs.

Various Shaft Fittings: Internal construction options provide compatibility with different shaft types.

Applications


Audio equipment

Industrial control panels

Consumer electronics

Additional Information


Spline shaft

Encoder knob

Material: Rubber

Knob Diameter: 39.6 mm

Knob Height: 13.5 mm

Body Colour: Black

For Use With: Encoder

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy