Panasonic 330 μF Surface Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 923-0152
- Mfr. Part No.:
- EEFSX0E331ER
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$3,748.50
(exc. GST)
$4,123.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 - 3500 | $1.071 | $3,748.50 |
| 7000 - 10500 | $1.059 | $3,706.50 |
| 14000 + | $1.028 | $3,598.00 |
*price indicative
- RS Stock No.:
- 923-0152
- Mfr. Part No.:
- EEFSX0E331ER
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Height | 1.9mm | |
| Series | SP-CAP SX | |
| Leakage Current | 82.5μA | |
| Minimum Operating Temperature | -40°C | |
| Dissipation Factor | 6% | |
| Lifetime | 2000 h | |
| Ripple Current | 6.3A | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Height 1.9mm | ||
Series SP-CAP SX | ||
Leakage Current 82.5μA | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 6% | ||
Lifetime 2000 h | ||
Ripple Current 6.3A | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
Panasonic SP-CAP SX Series Polymer Capacitor, 330μF Capacitance, 2.5V DC Voltage - EEFSX0E331ER
This polymer capacitor is designed for surface mount applications, offering a capacitance of 330 μF and a voltage rating of 2.5V DC. With compact dimensions of 7.3mm in length, 4.3mm in depth, and 1.9mm in height, it provides high performance in limited space scenarios. The capacitor is tested to AEC-Q200 automotive standards, ensuring reliability in various applications.
Features & Benefits
• Low equivalent series resistance of 9 mΩ enhances efficiency
• Tolerance of ±20% supports consistent performance
• Operates in temperatures from -40 °C to +105 °C
• Lifetime rating of 2000 hours ensures durability and longevity
• Minimal leakage current of 82.5 μA promotes energy conservation
• High dissipation factor of 6% optimises performance in demanding applications
Applications
• Used in automotive circuits for power management
• Suitable for consumer electronics requiring efficient energy storage
• Applicable in power supply systems for voltage smoothing
• Ideal for circuit designs needing compact and lightweight components
What are the operating temperature ranges this component can handle?
The component can function effectively in temperatures ranging from -40 °C to +105 °C, suitable for both low and high-temperature environments typically found in automotive and industrial applications.
How does the low ESR contribute to its application?
The low equivalent series resistance ensures the capacitor operates with less heat generation and higher efficiency, making it ideal for applications requiring rapid charge and discharge cycles.
What impact does the lifetime rating have on long-term projects?
The 2000-hour lifetime rating indicates durability, making it a reliable choice for long-term projects and reducing the frequency of component replacement in critical systems.
Why is leakage current performance important for this capacitor?
A minimal leakage current of 82.5 μA prevents energy loss in circuits, enhancing overall system efficiency, particularly in battery-powered applications where prolonged operation is essential.
Related links
- Panasonic 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- Wurth Elektronik 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- Vishay 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- KYOCERA AVX 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 680 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 390 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 2.5V dc
