Vishay 68 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 860-3896
- Mfr. Part No.:
- T55T686M6R3C0070
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$14.73
(exc. GST)
$16.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 September 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $1.473 | $14.73 |
| 750 - 1490 | $1.437 | $14.37 |
| 1500 + | $1.412 | $14.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 860-3896
- Mfr. Part No.:
- T55T686M6R3C0070
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 68μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-12 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.2 mm | |
| Series | T55 | |
| Height | 1.2mm | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Better World Product | Yes | |
| Electrolyte Type | Solid | |
| Better World Claim | Designed to Optimise Safety | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1.17A | |
| Leakage Current | 42.8μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 68μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 3528-12 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.2 mm | ||
Series T55 | ||
Height 1.2mm | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Better World Product Yes | ||
Electrolyte Type Solid | ||
Better World Claim Designed to Optimise Safety | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1.17A | ||
Leakage Current 42.8μA | ||
T55 Series
Related links
- Vishay 68 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 6.3V dc
- KYOCERA AVX 68 μF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 68 μF Surface Mount Polymer Capacitor, 6.3V dc
- Vishay 4.7 μF Surface Mount Polymer Capacitor, 6.3V dc
- Vishay 100 μF Surface Mount Polymer Capacitor, 6.3V dc
- Nichicon 330μF Surface Mount Polymer Capacitor, 6.3V dc
