Vishay 4.7 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 860-3878
- Mfr. Part No.:
- T55J475M6R3C0500
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$6.00
(exc. GST)
$6.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,000 unit(s) shipping from 01 October 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 990 | $0.60 | $6.00 |
| 1000 - 1990 | $0.585 | $5.85 |
| 2000 + | $0.575 | $5.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 860-3878
- Mfr. Part No.:
- T55J475M6R3C0500
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 4.7μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 0603 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 1.6 x 0.8 x 0.8 mm | |
| Series | T55 | |
| Depth | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Better World Product | Yes | |
| Electrolyte Type | Solid | |
| Better World Claim | Designed to Optimise Safety | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Ripple Current | 320mA | |
| Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 4.7μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 0603 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 1.6 x 0.8 x 0.8 mm | ||
Series T55 | ||
Depth 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Better World Product Yes | ||
Electrolyte Type Solid | ||
Better World Claim Designed to Optimise Safety | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Ripple Current 320mA | ||
Leakage Current 10μA | ||
T55 Series
Related links
- Vishay 4.7 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- Vishay 100 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- AVX 22 μF Surface Mount Polymer Capacitor, 6.3V dc
