Panasonic 68 μF Polymer Capacitor 6.3V dc, Surface - EEFLR0J680R
- RS Stock No.:
- 866-3839
- Mfr. Part No.:
- EEFLR0J680R
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 866-3839
- Mfr. Part No.:
- EEFLR0J680R
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 68μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 1mm | |
| Length | 7.3mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Leakage Current | 42.8μA | |
| Series | SP-CAP LR | |
| Tolerance | ±20 % | |
| Ripple Current | 6.3A | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 68μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 1mm | ||
Length 7.3mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Leakage Current 42.8μA | ||
Series SP-CAP LR | ||
Tolerance ±20 % | ||
Ripple Current 6.3A | ||
Dissipation Factor 6% | ||
SP-CAP Surface Mount Type L series
Panasonic Conductive Polymer Aluminium Capacitors, LX, LR, LS and LT series. These general purpose capacitors feature low ESR and ESL.
Features & Benefits:
Low profile (1.0mm (maximum), 1.1mm, 1.4mm height)
Low ESR: 4.5mΩ to 15mΩ (LR, LS and LT series) and 4.5mΩ to 15mΩ for LX series
Low ESL (3-terminals: 50% less than 2-terminals)
Large Capacitance up to 560μF for the LX series
