Vishay 15 μF Surface Polymer Capacitor, 4V dc
- RS Stock No.:
- 860-3887
- Mfr. Part No.:
- T55P156M004C0200
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$5.26
(exc. GST)
$5.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 August 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.526 | $5.26 |
| 750 - 1490 | $0.514 | $5.14 |
| 1500 + | $0.505 | $5.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 860-3887
- Mfr. Part No.:
- T55P156M004C0200
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 15μF | |
| Voltage | 4V dc | |
| Mount Type | Surface | |
| Package/Case | 2012-12 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 2 x 1.25 x 1.2 mm | |
| Series | T55 | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.2mm | |
| Electrolyte Type | Solid | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Dissipation Factor | 10% | |
| Leakage Current | 10μA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Ripple Current | 560mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 15μF | ||
Voltage 4V dc | ||
Mount Type Surface | ||
Package/Case 2012-12 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 2 x 1.25 x 1.2 mm | ||
Series T55 | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.2mm | ||
Electrolyte Type Solid | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
Dissipation Factor 10% | ||
Leakage Current 10μA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Ripple Current 560mA | ||
T55 Series
Related links
- Vishay 15 μF Surface Mount Polymer Capacitor, 4V dc
- Vishay 33 μF Surface Mount Polymer Capacitor, 4V dc
- Vishay 100 μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 680μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 4V dc
