Wurth Elektronik 39 μF Through Hole Polymer Capacitor, 25V dc
- RS Stock No.:
- 839-2168
- Mfr. Part No.:
- 870025574001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.00
(exc. GST)
$5.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.00 | $5.00 |
| 25 - 45 | $0.98 | $4.90 |
| 50 - 95 | $0.96 | $4.80 |
| 100 - 495 | $0.94 | $4.70 |
| 500 + | $0.92 | $4.60 |
*price indicative
- RS Stock No.:
- 839-2168
- Mfr. Part No.:
- 870025574001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 39μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Package/Case | 800 | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 8 mm | |
| Length | 8mm | |
| Height | 8mm | |
| Series | WCAP-PTG5 | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Leakage Current | 195μA | |
| Ripple Current | 4.5A | |
| Lifetime | 2000 h | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 39μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Package/Case 800 | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 8 mm | ||
Length 8mm | ||
Height 8mm | ||
Series WCAP-PTG5 | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
Leakage Current 195μA | ||
Ripple Current 4.5A | ||
Lifetime 2000 h | ||
Diameter 8mm | ||
Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Features and Benefits
• Low ESR at high frequency range
• High permissible ripple current
• Load life of 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Wave soldering is recommended
Solid Radial 105°C
- RS Stock No. 8392168P
- Mfr. Part No. 870025574001
Each (Supplied as a Tape)
$1.00
- RS Stock No. 2759345P
- Mfr. Part No. 870575573001
Each (Supplied on a Reel)
$1.976
- RS Stock No. 2759379
- Mfr. Part No. 870585573001
Each (On a Tape of 10)
$1.976
- RS Stock No. 2759345
- Mfr. Part No. 870575573001
Each (On a Tape of 10)
$1.976
Related links
- Wurth Elektronik 39 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 39 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 39 μF Capacitor 25V dc Through Hole - 860080472001 Radial Lead
- Wurth Elektronik 56 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Through Hole Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 100 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 330 μF Surface Mount Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 68 μF Through Hole Polymer Capacitor, 25V dc











