- RS Stock No.:
- 840-0142
- Mfr. Part No.:
- 860080472001
- Brand:
- Wurth Elektronik
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Bag of 50)
$0.162
(exc. GST)
$0.178
(inc. GST)
Units | Per unit | Per Bag* |
50 - 200 | $0.162 | $8.10 |
250 - 450 | $0.158 | $7.90 |
500 - 1950 | $0.153 | $7.65 |
2000 - 3950 | $0.148 | $7.40 |
4000 + | $0.144 | $7.20 |
*price indicative |
- RS Stock No.:
- 840-0142
- Mfr. Part No.:
- 860080472001
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 39µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 2mm |
Series | WCAP-ATLI |
Ripple Current | 210mA |
Tolerance | ±20% |
Leakage Current | 9.75 μA |
Dissipation Factor | 10 |
Related links
- Cutting Mats
- Hand Saws
- RS PRO 175mm LCD Inclinometer
- Wurth Elektronik 39μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 39μF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 39μF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 39μF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 39μF Aluminium Electrolytic Capacitor 35V dc...