Wurth Elektronik 1.2 mF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 838-7718
- Mfr. Part No.:
- 875075161011
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.80
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.37
(exc. GST)
$5.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.685 | $5.37 | - |
| 10 - 18 | $2.605 | $5.21 | $0.80 |
| 20 - 38 | $2.53 | $5.06 | $3.10 |
| 40 - 198 | $2.455 | $4.91 | $9.20 |
| 200 + | $2.395 | $4.79 | $58.00 |
*price indicative
- RS Stock No.:
- 838-7718
- Mfr. Part No.:
- 875075161011
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 1.2mF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 4.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 12.4 (Dia) x 10 mm | |
| Series | WCAP-PSLC | |
| Length | 10mm | |
| Height | 9.85mm | |
| Leakage Current | 1.512mA | |
| Ripple Current | 5.5A | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Diameter | 12.4mm | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 1.2mF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 4.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 12.4 (Dia) x 10 mm | ||
Series WCAP-PSLC | ||
Length 10mm | ||
Height 9.85mm | ||
Leakage Current 1.512mA | ||
Ripple Current 5.5A | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Diameter 12.4mm | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLC series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSLC large capacitance SMD aluminium Polymer series
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Long life and high reliability
Load life of 2000h @ +105°C
Reflow soldering is recommended
Related links
- Wurth Elektronik 1.2 mF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1 mF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 2 mF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 1.5 mF Surface Mount Polymer Capacitor, 6.3V dc
- Nichicon 2.2 mF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 1.2 mF Surface Mount Polymer Capacitor, 16V dc
- Wurth Elektronik 560 μF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 180 μF Surface Mount Polymer Capacitor, 6.3V dc
