Nichicon 2.2 mF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 187-2178
- Mfr. Part No.:
- PCG0J222MCL1GS
- Brand:
- Nichicon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-2178
- Mfr. Part No.:
- PCG0J222MCL1GS
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 2.2mF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 x 12.7 mm | |
| Length | 10.3mm | |
| Series | CG | |
| Depth | 10.3mm | |
| Height | 12.7mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Leakage Current | 2.772mA | |
| Ripple Current | 5A | |
| Diameter | 10mm | |
| Dissipation Factor | 0.12% | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 2.2mF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 x 12.7 mm | ||
Length 10.3mm | ||
Series CG | ||
Depth 10.3mm | ||
Height 12.7mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Leakage Current 2.772mA | ||
Ripple Current 5A | ||
Diameter 10mm | ||
Dissipation Factor 0.12% | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Higher Capacitance, Low ESR, High ripple current
Load life of 2000 hours at 105°C
SMD type : Lead free reflow soldering condition at 260°C peak correspondence
Related links
- Nichicon 2.2 mF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 1.5 mF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1 mF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.2 mF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 2 mF Surface Mount Polymer Capacitor, 6.3V dc
- Nichicon 330μF Surface Mount Polymer Capacitor, 6.3V dc
- Nichicon 2.2 mF Capacitor 10V - UVY1A222MPD Radial Lead
- Panasonic 1.5 mF Surface Mount Polymer Capacitor, 2.5V dc
