Wurth Elektronik 560 μF Surface Polymer Capacitor, 6.3V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.69

(exc. GST)

$8.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$1.538$7.69
25 - 45$1.488$7.44
50 - 95$1.448$7.24
100 - 495$1.402$7.01
500 +$1.362$6.81

*price indicative

RS Stock No.:
838-7709
Mfr. Part No.:
875075155007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

560μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

400

Polarity

Polar

Lead Pitch

3.1mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

11.7 (Dia) x 8 mm

Length

8mm

Height

8mm

Series

WCAP-PSLC

Diameter

11.7mm

Automotive Standard

No

Leakage Current

705.6μA

Ripple Current

5.2A

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Lifetime

2000 h

Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLC series


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

WCAP-PSLC large capacitance SMD aluminium Polymer series

Operating temperature: -55°C to +105°C

Low ESR at high frequency range

High permissible ripple current

Long life and high reliability

Load life of 2000h @ +105°C

Reflow soldering is recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy