Wurth Elektronik 680 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 838-7702
- Mfr. Part No.:
- 875075155008
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 838-7702
- Mfr. Part No.:
- 875075155008
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 680μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 11.7 (Dia) x 8 mm | |
| Height | 8mm | |
| Length | 8mm | |
| Series | WCAP-PSLC | |
| Ripple Current | 5.2A | |
| Leakage Current | 856μA | |
| Diameter | 11.7mm | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 680μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 11.7 (Dia) x 8 mm | ||
Height 8mm | ||
Length 8mm | ||
Series WCAP-PSLC | ||
Ripple Current 5.2A | ||
Leakage Current 856μA | ||
Diameter 11.7mm | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLC series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSLC large capacitance SMD aluminium Polymer series
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Long life and high reliability
Load life of 2000h @ +105°C
Reflow soldering is recommended
- RS Stock No. 1855799P
- Mfr. Part No. 875015119006
Each (Supplied on a Reel)
$3.038
- RS Stock No. 1855692P
- Mfr. Part No. 875035119002
Each (Supplied on a Reel)
$3.186
- RS Stock No. 8387428
- Mfr. Part No. 875105144008
Each (In a Pack of 10)
$0.852
- RS Stock No. 1855692
- Mfr. Part No. 875035119002
Each (In a Pack of 5)
$3.186
Related links
- Wurth Elektronik 680 μF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 680 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1 mF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 56 μF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 560 μF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 180 μF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.2 mF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 820 μF Surface Mount Polymer Capacitor, 6.3V dc










