Wurth Elektronik 680 μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 163-7166
- Mfr. Part No.:
- 870135174004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 10%
View bulk pricing optionsSubtotal (1 box of 800 units)*
$581.60
(exc. GST)
$640.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 800 - 3200 | $0.727 | $581.60 | - |
| 4000 + | $0.654 | $523.20 | 10% |
*price indicative
- RS Stock No.:
- 163-7166
- Mfr. Part No.:
- 870135174004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 680μF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Package/Case | 800 | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 8 mm | |
| Length | 8mm | |
| Series | WCAP-PTHT | |
| Height | 8mm | |
| Leakage Current | 428μA | |
| Ripple Current | 6.1A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 680μF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Package/Case 800 | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 8 mm | ||
Length 8mm | ||
Series WCAP-PTHT | ||
Height 8mm | ||
Leakage Current 428μA | ||
Ripple Current 6.1A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Diameter 8mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik General Purpose WCAP-PTHT Capacitor Series 125°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PTHT Series are high temperature polymer electrolytic capacitors
Low ESR at high frequency range
Operating temperature: -55°C to +125°C
Load life of 2000h @ +125°C
Wave soldering is recommended
Related links
- Wurth Elektronik 680 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 680 μF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1 mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 390 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 2mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 220 μF Through Hole Polymer Capacitor, 6.3V dc
