Wurth Elektronik 10 μF Surface Polymer Capacitor, 20V dc

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.90

(exc. GST)

$5.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$0.98$4.90-
25 - 45$0.956$4.782%
50 - 95$0.934$4.674%
100 - 495$0.912$4.566%
500 +$0.89$4.459%

*price indicative

RS Stock No.:
838-7529
Mfr. Part No.:
875105444001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

10μF

Voltage

20V dc

Mount Type

Surface

Package/Case

1000

Polarity

Polar

Lead Pitch

2.1mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

5.8 (Dia) x 6.3 mm

Height

6.3mm

Series

WCAP-PSLP

Length

6.3mm

Dissipation Factor

8%

Diameter

5.8mm

Lifetime

2000 h

Leakage Current

600μA

Ripple Current

2.2A

Minimum Operating Temperature

-55°C

Automotive Standard

No

Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLP series


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic,thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

WCAP-PSLP are low profile SMD polymer electrolytic capacitors Series

Load life of 2000h @ +105°C

Operating temperature: -55°C to +105°C

Reflow soldering is recommended

  • RS Stock No. 2490351P
  • Mfr. Part No. TCJA106M020R0150E
Each (Supplied on a Reel)
$1.078
  • RS Stock No. 2490351
  • Mfr. Part No. TCJA106M020R0150E
Each (On a Tape of 10)
$1.078
  • RS Stock No. 8387526
  • Mfr. Part No. 875105444003
Each (In a Pack of 5)
$1.00
  • RS Stock No. 8387645
  • Mfr. Part No. 875115452003
Each (In a Pack of 5)
$2.028

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy