AVX 10 μF Surface Polymer Capacitor, 20V dc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 7%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$10.78

(exc. GST)

$11.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$1.078$10.78-
100 - 490$0.996$9.967%
500 +$0.787$7.8726%

*price indicative

Packaging Options:
RS Stock No.:
249-0351
Mfr. Part No.:
TCJA106M020R0150E
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

10μF

Voltage

20V dc

Mount Type

Surface

Package/Case

1206

Lead Pitch

1.1mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.2 x 1.6 x 1.6 mm

Height

1.6mm

Series

TCJ

Length

3.2mm

Electrolyte Type

Solid

Automotive Standard

No

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Leakage Current

20μA

Dissipation Factor

6%

COO (Country of Origin):
CZ
The AVX TCJ Series has conductive polymer solid electrolytic chip capacitors & these capacitors are for general use in commercial, industrial , networking and other applications, it benign failure mode under recommended use conditions & designed to operate within the limits of the environmental conditions specified for series.

Conductive polymer electrode

3x reflow 260 °C compatible

Lower ESR

100% surge current tested

  • RS Stock No. 2490351P
  • Mfr. Part No. TCJA106M020R0150E
Each (Supplied on a Reel)
$1.078
  • RS Stock No. 2490429
  • Mfr. Part No. TCJY107M020R0055E
Each (On a Tape of 10)
$3.009
  • RS Stock No. 2490430
  • Mfr. Part No. TCJY226M020R0070E
Each (On a Reel of 1000)
$2.28
  • RS Stock No. 2490429P
  • Mfr. Part No. TCJY107M020R0055E
Each (Supplied on a Reel)
$3.009

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy